
ZX75BS-5468-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX75BS-5468-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX75BS-5468-S+ |
Description | RF FILTER BAND STOP 14MHZ INLINE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14MHz Center Frequency Band Stop RF Filter (Radio Frequency) 14MHz Bandwidth 1.5dB Inline, SMA Connection, F and M |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 14MHz Center | |
Bandwidth | 14MHz | |
Filter Type | Band Stop | |
Ripple | - | |
Insertion Loss | 1.5dB | |
Mounting Type | Free Hanging (In-Line) | |
Package / Case | Inline, SMA Connection, F and M | |
Size / Dimension | 0.740" L x 0.750" W (18.80mm x 19.05mm) | |
Height (Max) | 0.490" (12.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM381.60100 | RM3,816.01 |
| Unit Price without VAT: | RM381.60100 |
|---|---|
| Unit Price with VAT: | RM419.76110 |

