
BN35-3T103FB-100 | |
|---|---|
DigiKey Part Number | 2259-BN35-3T103FB-100-ND |
Manufacturer | |
Manufacturer Product Number | BN35-3T103FB-100 |
Description | THERMISTORS RADIAL LEADED TYPE R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mitsubishi Materials U.S.A. Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | 3989K | |
B25/100 | - | |
Operating Temperature | -20°C ~ 80°C | |
Power - Max | 132 mW | |
Length - Lead Wire | 3.46" (88.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.83000 | RM5.83 |
| 5 | RM5.17000 | RM25.85 |
| 10 | RM4.91300 | RM49.13 |
| 25 | RM4.61600 | RM115.40 |
| 50 | RM4.41120 | RM220.56 |
| 200 | RM4.05270 | RM810.54 |
| 600 | RM3.81005 | RM2,286.03 |
| 1,000 | RM3.70817 | RM3,708.17 |
| 5,000 | RM3.42668 | RM17,133.40 |
| Unit Price without VAT: | RM5.83000 |
|---|---|
| Unit Price with VAT: | RM6.41300 |

