
RH18-3U104FB-125-S | |
|---|---|
DigiKey Part Number | 2259-RH18-3U104FB-125-S-ND |
Manufacturer | |
Manufacturer Product Number | RH18-3U104FB-125-S |
Description | THERMISTORS RADIAL LEADED TYPE R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead |
Datasheet | Datasheet |
Category | B25/50 3950K |
Manufacturer Mitsubishi Materials U.S.A. Corporation | B25/85 4025K |
Series | Operating Temperature -40°C ~ 110°C |
Packaging Bulk | Power - Max 85 mW |
Part Status Active | Length - Lead Wire 4.65" (118.00mm) |
Resistance in Ohms @ 25°C 100k | Mounting Type Free Hanging |
Resistance Tolerance ±1% | Package / Case Bead |
B Value Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.93000 | RM4.93 |
| 5 | RM4.33400 | RM21.67 |
| 10 | RM4.11700 | RM41.17 |
| 25 | RM3.86120 | RM96.53 |
| 50 | RM3.68620 | RM184.31 |
| 100 | RM3.52670 | RM352.67 |
| 500 | RM3.20614 | RM1,603.07 |
| 1,000 | RM3.08691 | RM3,086.91 |
| 5,000 | RM2.84696 | RM14,234.80 |
| Unit Price without VAT: | RM4.93000 |
|---|---|
| Unit Price with VAT: | RM5.42300 |


