
MIH302548AH-30.000MHZ-T | |
|---|---|
DigiKey Part Number | 2775-MIH302548AH-30.000MHZ-TTR-ND - Tape & Reel (TR) 2775-MIH302548AH-30.000MHZ-TCT-ND - Cut Tape (CT) 2775-MIH302548AH-30.000MHZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIH302548AH-30.000MHZ-T |
Description | OSC XO 30MHZ 3.3V HCMOS SMD |
Customer Reference | |
Detailed Description | 30 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.283" L x 0.205" W (7.20mm x 5.20mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.50000 | RM6.50 |
| 10 | RM5.63800 | RM56.38 |
| 25 | RM5.33160 | RM133.29 |
| 50 | RM5.11020 | RM255.51 |
| 100 | RM4.89900 | RM489.90 |
| 250 | RM4.63280 | RM1,158.20 |
| 500 | RM4.44124 | RM2,220.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.25772 | RM4,257.72 |
| Unit Price without VAT: | RM6.50000 |
|---|---|
| Unit Price with VAT: | RM7.15000 |

