50 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIH302548AH-50.000MHZ-T

DigiKey Part Number
2775-MIH302548AH-50.000MHZ-TTR-ND - Tape & Reel (TR)
2775-MIH302548AH-50.000MHZ-TCT-ND - Cut Tape (CT)
2775-MIH302548AH-50.000MHZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIH302548AH-50.000MHZ-T
Description
OSC XO 50MHZ 3.3V HCMOS SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
40mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.283" L x 0.205" W (7.20mm x 5.20mm)
Height - Seated (Max)
0.067" (1.70mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,435
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.74000RM6.74
10RM5.86300RM58.63
25RM5.54440RM138.61
50RM5.31420RM265.71
100RM5.09480RM509.48
250RM4.81800RM1,204.50
500RM4.61886RM2,309.43
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM4.42801RM4,428.01
2,000RM4.24519RM8,490.38
3,000RM4.14186RM12,425.58
5,000RM4.01526RM20,076.30
7,000RM3.93407RM27,538.49
10,000RM3.84984RM38,498.40
Manufacturers Standard Package
Unit Price without VAT:RM6.74000
Unit Price with VAT:RM7.41400