48 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T10GC1-48.000MHZ-T

DigiKey Part Number
2775-T10GC1-48.000MHZ-TTR-ND - Tape & Reel (TR)
2775-T10GC1-48.000MHZ-TCT-ND - Cut Tape (CT)
2775-T10GC1-48.000MHZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T10GC1-48.000MHZ-T
Description
CRYSTAL 48.0000MHZ 10PF SMD
Customer Reference
Detailed Description
48 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
48 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.45x2.75)
Size / Dimension
0.136" L x 0.108" W (3.45mm x 2.75mm)
Height - Seated (Max)
0.030" (0.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 974
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.93000RM1.93
10RM1.68600RM16.86
25RM1.59480RM39.87
50RM1.52880RM76.44
100RM1.46570RM146.57
250RM1.38608RM346.52
500RM1.32872RM664.36
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.27372RM1,273.72
2,000RM1.22103RM2,442.06
3,000RM1.19123RM3,573.69
5,000RM1.15474RM5,773.70
7,000RM1.13131RM7,919.17
10,000RM1.10701RM11,070.10
12,000RM1.09479RM13,137.48
24,000RM1.04959RM25,190.16
25,000RM1.04699RM26,174.75
Manufacturers Standard Package
Unit Price without VAT:RM1.93000
Unit Price with VAT:RM2.12300