H1883R-05C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Assmann WSW Components
In Stock: 0
Unit Price: RM35.66000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H1883R-05C

DigiKey Part Number
H1883R-05C-ND
Manufacturer
Modular Cable Assemblies (VA)
Manufacturer Product Number
H1883R-05C
Description
CABLE MOD 8P8C PLUG TO PLUG 5'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Modular Cable Assemblies (VA)
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Flat, Coiled Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
5.00' (1.52m)
Shielding
Unshielded
Color
Silver
Features
-
Style
Standard
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 0
Unit Price:
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 0
Unit Price:
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 0
Unit Price: RM0.39000