
0511100850-04-A-6-X | |
|---|---|
DigiKey Part Number | 0511100850-04-A-6-X-ND |
Manufacturer | Amphenol Matrix |
Manufacturer Product Number | 0511100850-04-A-6-X |
Description | 8 CIRC CABLE ASSY 4" X |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Cable 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer Amphenol Matrix | Length 0.333' (101.60mm, 4.00") |
Series | Color Multiple, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Cable | Contact Finish Gold |
Number of Positions 8 | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.05000 | RM18.05 |
| 10 | RM16.32900 | RM163.29 |
| 25 | RM15.68960 | RM392.24 |
| 50 | RM15.22340 | RM761.17 |
| 100 | RM14.77060 | RM1,477.06 |
| 250 | RM14.19316 | RM3,548.29 |
| 500 | RM13.77120 | RM6,885.60 |
| 1,000 | RM13.36178 | RM13,361.78 |
| Unit Price without VAT: | RM18.05000 |
|---|---|
| Unit Price with VAT: | RM19.85500 |

