8 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0511100850-06-A-6-Z

DigiKey Part Number
0511100850-06-A-6-Z-ND
Manufacturer
Amphenol Matrix
Manufacturer Product Number
0511100850-06-A-6-Z
Description
8 CIRC CABLE ASSY 6" Z
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.079" (2.00mm)
Manufacturer
Amphenol Matrix
Length
0.500' (152.40mm, 6.00")
Series
Color
Multiple, Individual
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Socket
Contact Finish
Gold
Number of Positions
8
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM33.93000RM33.93
10RM30.69200RM306.92
25RM29.49240RM737.31
50RM28.61540RM1,430.77
100RM27.76490RM2,776.49
250RM26.67908RM6,669.77
500RM25.88600RM12,943.00
1,000RM25.11667RM25,116.67
Manufacturers Standard Package
Unit Price without VAT:RM33.93000
Unit Price with VAT:RM37.32300
Assembly Component