



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM3.16800 | RM31.68 |
| 30 | RM2.93000 | RM87.90 |
| 50 | RM2.82580 | RM141.29 |
| 100 | RM2.69060 | RM269.06 |
| 250 | RM2.52208 | RM630.52 |
| 500 | RM2.40150 | RM1,200.75 |
| 1,000 | RM2.28685 | RM2,286.85 |
| 2,500 | RM2.14368 | RM5,359.20 |
| 5,000 | RM2.04140 | RM10,207.00 |
| Unit Price without VAT: | RM3.16800 |
|---|---|
| Unit Price with VAT: | RM3.48480 |











