Brown 20 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 20 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0002061101-10-N0-D

DigiKey Part Number
0002061101-10-N0-D-ND
Manufacturer
Manufacturer Product Number
0002061101-10-N0-D
Description
10" PRE-CRIMP A2102 BROWN
Customer Reference
Detailed Description
Brown 20 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
10.0" (254.0mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
Brown
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10RM4.76000RM47.60
30RM4.40367RM132.11
50RM4.24820RM212.41
100RM4.04480RM404.48
250RM3.79124RM947.81
500RM3.61014RM1,805.07
1,000RM3.43785RM3,437.85
2,500RM3.22267RM8,056.68
5,000RM3.06893RM15,344.65
Manufacturers Standard Package
Unit Price without VAT:RM4.76000
Unit Price with VAT:RM5.23600
Alternate Color
10" PRE-CRIMP A2102 BLACK
In-Stock: 0
Unit Price: RM4.76000
10" PRE-CRIMP A2102 BLUE
In-Stock: 0
Unit Price: RM4.76000
10" PRE-CRIMP A2102 GREEN
In-Stock: 0
Unit Price: RM4.76000
10" PRE-CRIMP A2102 ORANGE
In-Stock: 0
Unit Price: RM4.76000
10" PRE-CRIMP A2102 RED
In-Stock: 0
Unit Price: RM4.76000
Alternate Length
5" PRE-CRIMP A2102 BROWN
In-Stock: 0
Unit Price: RM3.75100
6" PRE-CRIMP A2102 BROWN
In-Stock: 0
Unit Price: RM3.95600
2" PRE-CRIMP A2102 BROWN
In-Stock: 0
Unit Price: RM3.13200
3" PRE-CRIMP A2102 BROWN
In-Stock: 0
Unit Price: RM3.34100
8" PRE-CRIMP A2102 BROWN
In-Stock: 0
Unit Price: RM4.35800