



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM4.96000 | RM49.60 |
| 30 | RM4.58867 | RM137.66 |
| 50 | RM4.42540 | RM221.27 |
| 100 | RM4.21420 | RM421.42 |
| 250 | RM3.95008 | RM987.52 |
| 500 | RM3.76136 | RM1,880.68 |
| 1,000 | RM3.58181 | RM3,581.81 |
| 2,500 | RM3.35765 | RM8,394.12 |
| 5,000 | RM3.19751 | RM15,987.55 |
| Unit Price without VAT: | RM4.96000 |
|---|---|
| Unit Price with VAT: | RM5.45600 |











