
0002061131 | |
|---|---|
DigiKey Part Number | WM1003TR-ND - Tape & Reel (TR) WM1003CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0002061131 |
Description | CONN SOCKET 24-30AWG TIN CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 24-30 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.21700 | RM2.17 |
| 25 | RM0.20320 | RM5.08 |
| 50 | RM0.19300 | RM9.65 |
| 100 | RM0.18400 | RM18.40 |
| 250 | RM0.17224 | RM43.06 |
| 500 | RM0.16406 | RM82.03 |
| 1,000 | RM0.15622 | RM156.22 |
| 2,500 | RM0.14641 | RM366.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM0.13446 | RM2,689.20 |
| 40,000 | RM0.12804 | RM5,121.60 |
| 60,000 | RM0.12443 | RM7,465.80 |
| 100,000 | RM0.12003 | RM12,003.00 |
| 140,000 | RM0.11721 | RM16,409.40 |
| 200,000 | RM0.11430 | RM22,860.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |


























