



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.79300 | RM27.93 |
| 30 | RM2.58600 | RM77.58 |
| 50 | RM2.49400 | RM124.70 |
| 100 | RM2.37500 | RM237.50 |
| 250 | RM2.22612 | RM556.53 |
| 500 | RM2.11980 | RM1,059.90 |
| 1,000 | RM2.01858 | RM2,018.58 |
| 2,500 | RM1.89219 | RM4,730.48 |
| 5,000 | RM1.80191 | RM9,009.55 |
| Unit Price without VAT: | RM2.79300 |
|---|---|
| Unit Price with VAT: | RM3.07230 |











