



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.60000 | RM26.00 |
| 30 | RM2.40600 | RM72.18 |
| 50 | RM2.32060 | RM116.03 |
| 100 | RM2.20960 | RM220.96 |
| 250 | RM2.07104 | RM517.76 |
| 500 | RM1.97212 | RM986.06 |
| 1,000 | RM1.87792 | RM1,877.92 |
| 2,500 | RM1.76034 | RM4,400.85 |
| 5,000 | RM1.67636 | RM8,381.80 |
| Unit Price without VAT: | RM2.60000 |
|---|---|
| Unit Price with VAT: | RM2.86000 |











