Slate 22 AWG Jumper Lead Pin to Cable (Round) Tin 11.0" (279.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 22 AWG Jumper Lead Pin to Cable (Round) Tin 11.0" (279.4mm)
Molex Jumpers
ML-XT Extraction Video

0002062101-11-S2

DigiKey Part Number
0002062101-11-S2-ND
Manufacturer
Manufacturer Product Number
0002062101-11-S2
Description
11" PRE-CRIMP A2101 SLATE
Customer Reference
Detailed Description
Slate 22 AWG Jumper Lead Pin to Cable (Round) Tin 11.0" (279.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
11.0" (279.4mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Slate
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10RM2.67500RM26.75
30RM2.47700RM74.31
50RM2.38840RM119.42
100RM2.27460RM227.46
250RM2.13168RM532.92
500RM2.02988RM1,014.94
1,000RM1.93296RM1,932.96
2,500RM1.81194RM4,529.85
5,000RM1.72548RM8,627.40
Manufacturers Standard Package
Unit Price without VAT:RM2.67500
Unit Price with VAT:RM2.94250
Alternate Color
11" PRE-CRIMP A2101 BLACK
In-Stock: 0
Unit Price: RM2.67500
11" PRE-CRIMP A2101 BLUE
In-Stock: 0
Unit Price: RM2.67500
11" PRE-CRIMP A2101 BROWN
In-Stock: 0
Unit Price: RM2.67500
11" PRE-CRIMP A2101 GREEN
In-Stock: 0
Unit Price: RM2.67500
11" PRE-CRIMP A2101 ORANGE
In-Stock: 0
Unit Price: RM2.67500
Alternate Length
2" PRE-CRIMP A2101 SLATE
In-Stock: 0
Unit Price: RM1.98200
3" PRE-CRIMP A2101 SLATE
In-Stock: 0
Unit Price: RM2.06100
4" PRE-CRIMP A2101 SLATE
In-Stock: 0
Unit Price: RM2.13900
5" PRE-CRIMP A2101 SLATE
In-Stock: 0
Unit Price: RM2.21400
6" PRE-CRIMP A2101 SLATE
In-Stock: 0
Unit Price: RM2.29300