



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.75400 | RM27.54 |
| 30 | RM2.54667 | RM76.40 |
| 50 | RM2.45620 | RM122.81 |
| 100 | RM2.33920 | RM233.92 |
| 250 | RM2.19236 | RM548.09 |
| 500 | RM2.08764 | RM1,043.82 |
| 1,000 | RM1.98793 | RM1,987.93 |
| 2,500 | RM1.86345 | RM4,658.62 |
| 5,000 | RM1.77454 | RM8,872.70 |
| Unit Price without VAT: | RM2.75400 |
|---|---|
| Unit Price with VAT: | RM3.02940 |











