White 28 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 28 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-06-W8

DigiKey Part Number
0008500113-06-W8-ND
Manufacturer
Manufacturer Product Number
0008500113-06-W8
Description
6" PRE-CRIMP A3048 WHITE
Customer Reference
Detailed Description
White 28 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
6.00" (152.40mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
White
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10RM2.23400RM22.34
30RM2.06600RM61.98
50RM1.99280RM99.64
100RM1.89790RM189.79
250RM1.77884RM444.71
500RM1.69380RM846.90
1,000RM1.61292RM1,612.92
2,500RM1.51190RM3,779.75
5,000RM1.43975RM7,198.75
Manufacturers Standard Package
Unit Price without VAT:RM2.23400
Unit Price with VAT:RM2.45740
Alternate Color
6" PRE-CRIMP A3048 BLACK
In-Stock: 0
Unit Price: RM2.23400
6" PRE-CRIMP A3048 BLUE
In-Stock: 0
Unit Price: RM2.23400
6" PRE-CRIMP A3048 BROWN
In-Stock: 0
Unit Price: RM2.23400
6" PRE-CRIMP A3048 GREEN
In-Stock: 0
Unit Price: RM2.23400
6" PRE-CRIMP A3048 ORANGE
In-Stock: 0
Unit Price: RM2.23400
Alternate Length
2" PRE-CRIMP A3048 WHITE
In-Stock: 0
Unit Price: RM1.96200
3" PRE-CRIMP A3048 WHITE
In-Stock: 0
Unit Price: RM2.03300
4" PRE-CRIMP A3048 WHITE
In-Stock: 0
Unit Price: RM2.10000
5" PRE-CRIMP A3048 WHITE
In-Stock: 0
Unit Price: RM2.16700
8" PRE-CRIMP A3048 WHITE
In-Stock: 0
Unit Price: RM2.36800