



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Slate |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 12.0" (304.8mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM3.36500 | RM33.65 |
| 30 | RM3.11400 | RM93.42 |
| 50 | RM3.00300 | RM150.15 |
| 100 | RM2.85970 | RM285.97 |
| 250 | RM2.68032 | RM670.08 |
| 500 | RM2.55234 | RM1,276.17 |
| 1,000 | RM2.43047 | RM2,430.47 |
| 2,500 | RM2.27830 | RM5,695.75 |
| 5,000 | RM2.16959 | RM10,847.95 |
| Unit Price without VAT: | RM3.36500 |
|---|---|
| Unit Price with VAT: | RM3.70150 |











