Non-Gendered Contact Tin 18-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0008520127

DigiKey Part Number
0008520127-ND
Manufacturer
Manufacturer Product Number
0008520127
Description
CONN 18-20AWG CRIMP TIN
Customer Reference
Detailed Description
Non-Gendered Contact Tin 18-20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
-
Pin or Socket
Non-Gendered
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.