Image for 0009011108 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0009011108

DigiKey Part Number
0009011108-ND
Manufacturer
Manufacturer Product Number
0009011108
Description
CONN CARDEDGE HSG 10POS .156 NAT
Customer Reference
Detailed Description
10 Position Card Edge Connector Housing Natural 0.156" (3.96mm) Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
0009011108 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Card Type
Non Specified - Single Edge
Number of Positions
10
Card Thickness
0.062" (1.57mm)
Pitch
0.156" (3.96mm)
Features
-
Mounting Type
Free Hanging (In-Line)
Color
Natural
Flange Feature
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-2
Operating Temperature
0°C ~ 75°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.