
0009011156 | |
|---|---|
DigiKey Part Number | 0009011156-ND |
Manufacturer | |
Manufacturer Product Number | 0009011156 |
Description | CONN CARDEDGE HSG 15POS .156 NAT |
Customer Reference | |
Detailed Description | 15 Position Card Edge Connector Housing Natural 0.156" (3.96mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0009011156 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Card Type | Non Specified - Single Edge | |
Number of Positions | 15 | |
Card Thickness | 0.062" (1.57mm) | |
Pitch | 0.156" (3.96mm) | |
Features | - | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Flange Feature | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-2 | |
Operating Temperature | 0°C ~ 75°C | |
Note | Contacts Sold Separately | |
Base Product Number |















