
176146-2 | |
|---|---|
DigiKey Part Number | A123114-ND |
Manufacturer | |
Manufacturer Product Number | 176146-2 |
Description | CONN RCPT HSG 0.187 2POS BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Female, Receptacle Black 0.187" (4.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 176146-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.187" (4.75mm) | |
Number of Positions | 2 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | 0.187" (4.75mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Plastic | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.97000 | RM6.97 |
| 10 | RM5.91800 | RM59.18 |
| 25 | RM5.54760 | RM138.69 |
| 50 | RM5.28120 | RM264.06 |
| 100 | RM5.02900 | RM502.90 |
| 250 | RM4.71396 | RM1,178.49 |
| 500 | RM4.48892 | RM2,244.46 |
| 1,000 | RM4.27466 | RM4,274.66 |
| 2,500 | RM4.00715 | RM10,017.88 |
| Unit Price without VAT: | RM6.97000 |
|---|---|
| Unit Price with VAT: | RM7.66700 |




