
0015820750 | |
|---|---|
DigiKey Part Number | 900-0015820750-ND |
Manufacturer | |
Manufacturer Product Number | 0015820750 |
Description | CONN SKT SIMM 100POS PCB |
Customer Reference | |
Detailed Description | 100 Position SIMM Socket Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | SIMM | |
Number of Positions | 100 | |
Memory Type | - | |
Standards | - | |
Mounting Type | Through Hole | |
Insertion Angle | - | |
Features | Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | - | |
Height | - | |
Color | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |

