
176759-1 | |
|---|---|
DigiKey Part Number | A111078TR-ND - Tape & Reel (TR) A111078CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 176759-1 |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 176759-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.93400 | RM9.34 |
| 25 | RM0.87320 | RM21.83 |
| 50 | RM0.83220 | RM41.61 |
| 100 | RM0.79230 | RM79.23 |
| 250 | RM0.74244 | RM185.61 |
| 500 | RM0.70692 | RM353.46 |
| 1,000 | RM0.67315 | RM673.15 |
| 2,500 | RM0.63097 | RM1,577.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.60083 | RM3,004.15 |
| 10,000 | RM0.57216 | RM5,721.60 |
| 15,000 | RM0.55602 | RM8,340.30 |
| 25,000 | RM0.53635 | RM13,408.75 |
| 35,000 | RM0.52377 | RM18,331.95 |
| 50,000 | RM0.51077 | RM25,538.50 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |


