0022284058 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Preci-Dip
In Stock: 0
Unit Price: RM1.56586

Similar


Preci-Dip
In Stock: 0
Unit Price: RM0.70484

Similar


Preci-Dip
In Stock: 0
Unit Price: RM2.01512
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: RM0.96450

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2,326
Unit Price: RM0.56000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 8,937
Unit Price: RM1.00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 7,652
Unit Price: RM1.28000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 933
Unit Price: RM1.42000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 10,186
Unit Price: RM0.69000
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: RM0.87491

Similar


Preci-Dip
In Stock: 0
Unit Price: RM0.93444
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: RM0.32803
Connector Header Through Hole 5 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022284058

DigiKey Part Number
900-0022284058-ND
Manufacturer
Manufacturer Product Number
0022284058
Description
CONN HEADER VERT 5POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 5 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022284058 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.295" (7.49mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.505" (12.83mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.