Orange 18 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 18 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0039000038-10-A9

DigiKey Part Number
0039000038-10-A9-ND
Manufacturer
Manufacturer Product Number
0039000038-10-A9
Description
10" PRE-CRIMP A2064 ORANGE
Customer Reference
Detailed Description
Orange 18 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
10.0" (254.0mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Orange
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10RM2.96700RM29.67
30RM2.74500RM82.35
50RM2.64680RM132.34
100RM2.52040RM252.04
250RM2.36244RM590.61
500RM2.24958RM1,124.79
1,000RM2.14218RM2,142.18
2,500RM2.00804RM5,020.10
5,000RM1.91224RM9,561.20
Manufacturers Standard Package
Unit Price without VAT:RM2.96700
Unit Price with VAT:RM3.26370
Alternate Color
10" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: RM2.96700
10" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: RM2.96700
10" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: RM2.96700
10" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: RM2.96700
10" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: RM2.96700
Alternate Length
2" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: RM2.04500
3" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: RM2.15900
4" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: RM2.27700
5" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: RM2.39200
6" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: RM2.51000