White 22 AWG Jumper Lead Pin to Pin Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 22 AWG Jumper Lead Pin to Pin Tin 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0039000040-04-W2-D

DigiKey Part Number
0039000040-04-W2-D-ND
Manufacturer
Manufacturer Product Number
0039000040-04-W2-D
Description
4" PRE-CRIMP A2016 WHITE
Customer Reference
Detailed Description
White 22 AWG Jumper Lead Pin to Pin Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
White
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Pin
Base Product Number
Length
4.00" (101.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10RM2.77300RM27.73
30RM2.56367RM76.91
50RM2.47280RM123.64
100RM2.35460RM235.46
250RM2.20696RM551.74
500RM2.10148RM1,050.74
1,000RM2.00115RM2,001.15
2,500RM1.87586RM4,689.65
5,000RM1.78635RM8,931.75
Manufacturers Standard Package
Unit Price without VAT:RM2.77300
Unit Price with VAT:RM3.05030
Alternate Color
4" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: RM2.77300
4" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: RM2.77300
4" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: RM2.77300
4" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: RM2.77300
4" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: RM2.77300
Alternate Length
2" PRE-CRIMP A2016 WHITE
In-Stock: 0
Unit Price: RM2.61900
3" PRE-CRIMP A2016 WHITE
In-Stock: 10
Unit Price: RM2.69400
5" PRE-CRIMP A2016 WHITE
In-Stock: 0
Unit Price: RM2.84800
6" PRE-CRIMP A2016 WHITE
In-Stock: 0
Unit Price: RM2.92300
8" PRE-CRIMP A2016 WHITE
In-Stock: 0
Unit Price: RM3.31400
Assembly Component