



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM3.30600 | RM33.06 |
| 30 | RM2.91300 | RM87.39 |
| 50 | RM2.75400 | RM137.70 |
| 100 | RM2.56060 | RM256.06 |
| 250 | RM2.33908 | RM584.77 |
| 500 | RM2.19418 | RM1,097.09 |
| 1,000 | RM2.06641 | RM2,066.41 |
| 2,500 | RM1.92053 | RM4,801.32 |
| 5,000 | RM1.82539 | RM9,126.95 |
| Unit Price without VAT: | RM3.30600 |
|---|---|
| Unit Price with VAT: | RM3.63660 |











