



0039000059-05-W9-D | |
|---|---|
DigiKey Part Number | 0039000059-05-W9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000059-05-W9-D |
Description | 5" PRE-CRIMP A2064 WHITE |
Customer Reference | |
Detailed Description | White 18 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM3.76300 | RM37.63 |
| 30 | RM3.48033 | RM104.41 |
| 50 | RM3.35640 | RM167.82 |
| 100 | RM3.19640 | RM319.64 |
| 250 | RM2.99580 | RM748.95 |
| 500 | RM2.85270 | RM1,426.35 |
| 1,000 | RM2.71653 | RM2,716.53 |
| 2,500 | RM2.54647 | RM6,366.17 |
| 5,000 | RM2.42499 | RM12,124.95 |
| Unit Price without VAT: | RM3.76300 |
|---|---|
| Unit Price with VAT: | RM4.13930 |











