



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.42300 | RM24.23 |
| 30 | RM2.24067 | RM67.22 |
| 50 | RM2.16060 | RM108.03 |
| 100 | RM2.05750 | RM205.75 |
| 250 | RM1.92840 | RM482.10 |
| 500 | RM1.83636 | RM918.18 |
| 1,000 | RM1.74861 | RM1,748.61 |
| 2,500 | RM1.63912 | RM4,097.80 |
| 5,000 | RM1.56089 | RM7,804.45 |
| Unit Price without VAT: | RM2.42300 |
|---|---|
| Unit Price with VAT: | RM2.66530 |











