



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM4.35400 | RM43.54 |
| 30 | RM3.84400 | RM115.32 |
| 50 | RM3.63900 | RM181.95 |
| 100 | RM3.38960 | RM338.96 |
| 250 | RM3.10376 | RM775.94 |
| 500 | RM2.91694 | RM1,458.47 |
| 1,000 | RM2.75237 | RM2,752.37 |
| 2,500 | RM2.56448 | RM6,411.20 |
| 5,000 | RM2.44196 | RM12,209.80 |
| Unit Price without VAT: | RM4.35400 |
|---|---|
| Unit Price with VAT: | RM4.78940 |











