



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM9.73600 | RM97.36 |
| 30 | RM9.00933 | RM270.28 |
| 50 | RM8.69000 | RM434.50 |
| 100 | RM8.27520 | RM827.52 |
| 250 | RM7.75676 | RM1,939.19 |
| 500 | RM7.38648 | RM3,693.24 |
| 1,000 | RM7.03404 | RM7,034.04 |
| 2,500 | RM6.59398 | RM16,484.95 |
| 5,000 | RM6.27960 | RM31,398.00 |
| Unit Price without VAT: | RM9.73600 |
|---|---|
| Unit Price with VAT: | RM10.70960 |











