



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM9.82200 | RM98.22 |
| 30 | RM9.08967 | RM272.69 |
| 50 | RM8.76720 | RM438.36 |
| 100 | RM8.34810 | RM834.81 |
| 250 | RM7.82532 | RM1,956.33 |
| 500 | RM7.45180 | RM3,725.90 |
| 1,000 | RM7.09626 | RM7,096.26 |
| 2,500 | RM6.65234 | RM16,630.85 |
| 5,000 | RM6.33516 | RM31,675.80 |
| Unit Price without VAT: | RM9.82200 |
|---|---|
| Unit Price with VAT: | RM10.80420 |











