



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM4.92600 | RM49.26 |
| 30 | RM4.55767 | RM136.73 |
| 50 | RM4.39640 | RM219.82 |
| 100 | RM4.18650 | RM418.65 |
| 250 | RM3.92396 | RM980.99 |
| 500 | RM3.73654 | RM1,868.27 |
| 1,000 | RM3.55817 | RM3,558.17 |
| 2,500 | RM3.33548 | RM8,338.70 |
| 5,000 | RM3.17637 | RM15,881.85 |
| Unit Price without VAT: | RM4.92600 |
|---|---|
| Unit Price with VAT: | RM5.41860 |











