


0039000209 | |
|---|---|
DigiKey Part Number | WM2823TR-ND - Tape & Reel (TR) WM2823CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0039000209 |
Description | CONN SOCKET 22-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-28 AWG Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 22-28 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 100.0µin (2.54µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.33100 | RM3.31 |
| 25 | RM0.31040 | RM7.76 |
| 50 | RM0.29620 | RM14.81 |
| 100 | RM0.28170 | RM28.17 |
| 250 | RM0.26412 | RM66.03 |
| 500 | RM0.25152 | RM125.76 |
| 1,000 | RM0.23947 | RM239.47 |
| 2,500 | RM0.22447 | RM561.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | RM0.21522 | RM1,291.32 |
| 12,000 | RM0.20494 | RM2,459.28 |
| 18,000 | RM0.19916 | RM3,584.88 |
| 30,000 | RM0.19211 | RM5,763.30 |
| 42,000 | RM0.18760 | RM7,879.20 |
| 60,000 | RM0.18294 | RM10,976.40 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |




























