



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM11.74500 | RM117.45 |
| 30 | RM10.47400 | RM314.22 |
| 50 | RM9.96340 | RM498.17 |
| 100 | RM9.34170 | RM934.17 |
| 250 | RM8.63160 | RM2,157.90 |
| 500 | RM8.16786 | RM4,083.93 |
| 1,000 | RM7.75963 | RM7,759.63 |
| 2,500 | RM7.29411 | RM18,235.28 |
| 5,000 | RM7.14425 | RM35,721.25 |
| Unit Price without VAT: | RM11.74500 |
|---|---|
| Unit Price with VAT: | RM12.91950 |











