



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM5.18500 | RM51.85 |
| 30 | RM4.58867 | RM137.66 |
| 50 | RM4.34740 | RM217.37 |
| 100 | RM4.05350 | RM405.35 |
| 250 | RM3.71780 | RM929.45 |
| 500 | RM3.49832 | RM1,749.16 |
| 1,000 | RM3.30491 | RM3,304.91 |
| 2,500 | RM3.08420 | RM7,710.50 |
| 5,000 | RM2.94032 | RM14,701.60 |
| Unit Price without VAT: | RM5.18500 |
|---|---|
| Unit Price with VAT: | RM5.70350 |











