



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM12.22200 | RM122.22 |
| 30 | RM10.90467 | RM327.14 |
| 50 | RM10.37480 | RM518.74 |
| 100 | RM9.73020 | RM973.02 |
| 250 | RM8.99376 | RM2,248.44 |
| 500 | RM8.51300 | RM4,256.50 |
| 1,000 | RM8.08961 | RM8,089.61 |
| 2,500 | RM7.60691 | RM19,017.28 |
| 5,000 | RM7.47334 | RM37,366.70 |
| Unit Price without VAT: | RM12.22200 |
|---|---|
| Unit Price with VAT: | RM13.44420 |











