



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM4.51100 | RM45.11 |
| 30 | RM3.98600 | RM119.58 |
| 50 | RM3.77460 | RM188.73 |
| 100 | RM3.51650 | RM351.65 |
| 250 | RM3.22104 | RM805.26 |
| 500 | RM3.02796 | RM1,513.98 |
| 1,000 | RM2.85780 | RM2,857.80 |
| 2,500 | RM2.66358 | RM6,658.95 |
| 5,000 | RM2.53695 | RM12,684.75 |
| Unit Price without VAT: | RM4.51100 |
|---|---|
| Unit Price with VAT: | RM4.96210 |











