



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM4.37700 | RM43.77 |
| 30 | RM3.86633 | RM115.99 |
| 50 | RM3.66020 | RM183.01 |
| 100 | RM3.40930 | RM340.93 |
| 250 | RM3.12204 | RM780.51 |
| 500 | RM2.93428 | RM1,467.14 |
| 1,000 | RM2.76880 | RM2,768.80 |
| 2,500 | RM2.57991 | RM6,449.77 |
| 5,000 | RM2.45676 | RM12,283.80 |
| Unit Price without VAT: | RM4.37700 |
|---|---|
| Unit Price with VAT: | RM4.81470 |











