0050361669 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 16,291
Unit Price: RM2.21000
Datasheet

Direct


Molex
In Stock: 0
Unit Price: RM2.57573
Datasheet

Direct


Molex
In Stock: 6,058
Unit Price: RM4.89000
Datasheet
16 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0050361669

DigiKey Part Number
WM7261-ND
Manufacturer
Manufacturer Product Number
0050361669
Description
CONN RCPT HSG 16POS 4.20MM
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0050361669 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7,952 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

7,952In Stock
Ships from WEC