
0051251020 | |
|---|---|
DigiKey Part Number | WM7266-ND |
Manufacturer | |
Manufacturer Product Number | 0051251020 |
Description | CONN D-SUB PIN 28-36AWG PCB GOLD |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 28-36 AWG Solder, PCB Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 0051251020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Stamped | |
Wire Gauge | 28-36 AWG | |
Contact Termination | Solder, PCB | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | Tin | |
Termination Finish Thickness | 100.0µin (2.54µm) | |
Contact Size | - | |
Features | Matrix Terminal Strip | |
Base Product Number |

