Parametric Equivalent

Category | Number of Conductors 22 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bag | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFFC-100-22-127-11 | Assmann WSW Components | 17 | AE11365-ND | RM13.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM14.01269 | RM14,012.69 |
| Unit Price without VAT: | RM14.01269 |
|---|---|
| Unit Price with VAT: | RM15.41396 |



