Parametric Equivalent

Category | Number of Conductors 19 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bulk | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150610619 | Molex | 0 | 900-0150610619-ND | RM112.77162 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM14.24653 | RM14,246.53 |
| Unit Price without VAT: | RM14.24653 |
|---|---|
| Unit Price with VAT: | RM15.67118 |



