0150670508 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 977
Unit Price: RM7.76000
Datasheet

Parametric Equivalent


Molex
In Stock: 688
Unit Price: RM7.80000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM4.78537
Datasheet

Parametric Equivalent


GCT
In Stock: 516
Unit Price: RM2.99000
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: RM2.08276
Datasheet
8 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150670508

DigiKey Part Number
900-0150670508-ND
Manufacturer
Manufacturer Product Number
0150670508
Description
PREMO-FLEX 1.0 HBS LGT 127 TYPEA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
8
Pitch
0.039" (1.00mm)
Length
5.000" (127.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,000RM6.56109RM6,561.09
Manufacturers Standard Package
Unit Price without VAT:RM6.56109
Unit Price with VAT:RM7.21720