


0152660118 | |
|---|---|
DigiKey Part Number | 0152660118-ND |
Manufacturer | |
Manufacturer Product Number | 0152660118 |
Description | CABLE FFC/FPC 12POS 0.5MM 1.18" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 12 | |
Pitch | 0.020" (0.50mm) | |
Length | 1.180" (29.97mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.30000 | RM14.30 |
| 10 | RM12.16300 | RM121.63 |
| 25 | RM11.40080 | RM285.02 |
| 50 | RM10.85620 | RM542.81 |
| 100 | RM10.33820 | RM1,033.82 |
| 250 | RM9.69052 | RM2,422.63 |
| 500 | RM9.22812 | RM4,614.06 |
| 1,000 | RM8.78789 | RM8,787.89 |
| 3,000 | RM8.13305 | RM24,399.15 |
| Unit Price without VAT: | RM14.30000 |
|---|---|
| Unit Price with VAT: | RM15.73000 |






