


0152670474 | |
|---|---|
DigiKey Part Number | 0152670474-ND |
Manufacturer | |
Manufacturer Product Number | 0152670474 |
Description | CABLE FFC/FPC 30POS 1MM 5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670474 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.039" (1.00mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.94000 | RM11.94 |
| 10 | RM10.13800 | RM101.38 |
| 25 | RM9.50320 | RM237.58 |
| 50 | RM9.04860 | RM452.43 |
| 100 | RM8.61640 | RM861.64 |
| 250 | RM8.07684 | RM2,019.21 |
| 500 | RM7.69128 | RM3,845.64 |
| 1,000 | RM7.32430 | RM7,324.30 |
| 3,000 | RM6.77844 | RM20,335.32 |
| Unit Price without VAT: | RM11.94000 |
|---|---|
| Unit Price with VAT: | RM13.13400 |










