Parametric Equivalent



Category | Number of Conductors 13 |
Manufacturer Molex | Pitch 0.049" (1.25mm) |
Series | Length 9.000" (228.60mm) |
Packaging Bulk | Length - Exposed Ends 0.197" (5.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0151680827 | Molex | 0 | 0151680827-ND | RM2.22506 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM6.56573 | RM6,565.73 |
| Unit Price without VAT: | RM6.56573 |
|---|---|
| Unit Price with VAT: | RM7.22230 |




