



0190180015 | |
|---|---|
DigiKey Part Number | 900-0190180015TR-ND - Tape & Reel (TR) 900-0190180015CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190180015 |
Description | CONN QC RCPT 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190180015 Models |
Category | Length - Overall 0.802" (20.37mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.085" ~ 0.145" (2.16mm ~ 3.68mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.310" (7.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM1.10300 | RM11.03 |
| 25 | RM1.03560 | RM25.89 |
| 50 | RM0.98580 | RM49.29 |
| 100 | RM0.93850 | RM93.85 |
| 250 | RM0.87972 | RM219.93 |
| 500 | RM0.83764 | RM418.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM0.83473 | RM1,252.10 |
| 3,000 | RM0.79486 | RM2,384.58 |
| 4,500 | RM0.77243 | RM3,475.93 |
| 7,500 | RM0.74509 | RM5,588.18 |
| 10,500 | RM0.72761 | RM7,639.90 |
| 15,000 | RM0.70953 | RM10,642.95 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |












